10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX6S6BB106

DigiKey Part Number
13-CC0805KKX6S6BB106TR-ND - Tape & Reel (TR)
13-CC0805KKX6S6BB106CT-ND - Cut Tape (CT)
13-CC0805KKX6S6BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX6S6BB106
Description
CAP CER 10UF 10V X6S 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 585
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,27700kr 12,77
50kr 0,91600kr 45,80
100kr 0,80560kr 80,56
500kr 0,62038kr 310,19
1 000kr 0,56335kr 563,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,46960kr 1 408,80
6 000kr 0,43689kr 2 621,34
9 000kr 0,42051kr 3 784,59
15 000kr 0,40238kr 6 035,70
21 000kr 0,39178kr 8 227,38
30 000kr 0,38158kr 11 447,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750