0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R9BB224

DigiKey Part Number
13-CC0805KFX7R9BB224TR-ND - Tape & Reel (TR)
13-CC0805KFX7R9BB224CT-ND - Cut Tape (CT)
13-CC0805KFX7R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R9BB224
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R9BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 070
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,37000kr 1,37
10kr 0,74800kr 7,48
50kr 0,52180kr 26,09
100kr 0,45430kr 45,43
500kr 0,33974kr 169,87
1 000kr 0,30444kr 304,44
2 500kr 0,26731kr 668,27
5 000kr 0,24497kr 1 224,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,21583kr 2 158,30
20 000kr 0,20146kr 4 029,20
30 000kr 0,19426kr 5 827,80
50 000kr 0,18628kr 9 314,00
70 000kr 0,18162kr 12 713,40
100 000kr 0,17713kr 17 713,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,37000
Unit Price with VAT:kr 1,71250