


CC0805JRX7R9BB183 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R9BB183TR-ND - Tape & Reel (TR) 13-CC0805JRX7R9BB183CT-ND - Cut Tape (CT) 13-CC0805JRX7R9BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB183 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H183JT | KYOCERA AVX | 3 780 | 478-KGM21NR71H183JTCT-ND | kr 2,65000 | Direct |
| C0805C183J5RACTU | KEMET | 3 987 | 399-C0805C183J5RACTUCT-ND | kr 3,56000 | Upgrade |
| KGM21AR72A183JU | KYOCERA AVX | 180 | 478-KGM21AR72A183JUCT-ND | kr 2,65000 | Upgrade |
| C0805C183F5GACTU | KEMET | 3 691 | 399-C0805C183F5GACTUCT-ND | kr 26,09000 | Similar |
| C0805C183J5GACTU | KEMET | 5 785 | 399-C0805C183J5GACTUCT-ND | kr 6,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,78500 | kr 7,85 |
| 50 | kr 0,55280 | kr 27,64 |
| 100 | kr 0,48170 | kr 48,17 |
| 500 | kr 0,36146 | kr 180,73 |
| 1 000 | kr 0,32442 | kr 324,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,25613 | kr 1 024,52 |
| 8 000 | kr 0,23656 | kr 1 892,48 |
| 12 000 | kr 0,22676 | kr 2 721,12 |
| 20 000 | kr 0,21590 | kr 4 318,00 |
| 28 000 | kr 0,20956 | kr 5 867,68 |
| 40 000 | kr 0,20346 | kr 8 138,40 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

