0.068 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZRY5V7BB683

DigiKey Part Number
13-CC0402ZRY5V7BB683TR-ND - Tape & Reel (TR)
13-CC0402ZRY5V7BB683CT-ND - Cut Tape (CT)
13-CC0402ZRY5V7BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZRY5V7BB683
Description
CAP CER 0.068UF 16V Y5V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZRY5V7BB683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 845
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,27400kr 2,74
50kr 0,18060kr 9,03
100kr 0,15330kr 15,33
500kr 0,10838kr 54,19
1 000kr 0,09470kr 94,70
2 500kr 0,08039kr 200,97
5 000kr 0,07178kr 358,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,06163kr 616,30
20 000kr 0,05610kr 1 122,00
30 000kr 0,05333kr 1 599,90
50 000kr 0,05027kr 2 513,50
70 000kr 0,04848kr 3 393,60
100 000kr 0,04676kr 4 676,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750