12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN120

DigiKey Part Number
13-CC0805GRNPO9BN120TR-ND - Tape & Reel (TR)
13-CC0805GRNPO9BN120CT-ND - Cut Tape (CT)
13-CC0805GRNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN120YAGEO9 592311-4162-1-NDkr 2,10000Upgrade
KGM21BCG2A120GTKYOCERA AVX2 080478-KGM21BCG2A120GTCT-NDkr 3,65000Upgrade
In-Stock: 2 427
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,85800kr 8,58
50kr 0,60220kr 30,11
100kr 0,52460kr 52,46
500kr 0,39504kr 197,52
1 000kr 0,35516kr 355,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,29564kr 1 182,56
8 000kr 0,27355kr 2 188,40
12 000kr 0,26249kr 3 149,88
20 000kr 0,25024kr 5 004,80
28 000kr 0,24308kr 6 806,24
40 000kr 0,23620kr 9 448,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750