10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805DRNPO9BN100

DigiKey Part Number
13-CC0805DRNPO9BN100TR-ND - Tape & Reel (TR)
13-CC0805DRNPO9BN100CT-ND - Cut Tape (CT)
13-CC0805DRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805DRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805DRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 850
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,09000kr 1,09
10kr 0,58400kr 5,84
50kr 0,40140kr 20,07
100kr 0,34760kr 34,76
500kr 0,25600kr 128,00
1 000kr 0,22808kr 228,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,17731kr 709,24
8 000kr 0,16254kr 1 300,32
12 000kr 0,15515kr 1 861,80
20 000kr 0,14696kr 2 939,20
28 000kr 0,14217kr 3 980,76
40 000kr 0,13757kr 5 502,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,09000
Unit Price with VAT:kr 1,36250