CC0603KRX5R7BB104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 71 114
Unit Price: kr 1,64000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R7BB104

DigiKey Part Number
13-CC0603KRX5R7BB104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KRX5R7BB104
Description
CAP CER 0.1UF 16V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K4PACTUKEMET71 114399-14941-1-NDkr 1,64000Direct
Obsolete
This product is no longer manufactured. View Substitutes