110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN111

DigiKey Part Number
311-3961-2-ND - Tape & Reel (TR)
311-3961-1-ND - Cut Tape (CT)
311-3961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN111
Description
CAP CER 110PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C111F5GACTUKEMET10 254399-C0603C111F5GACTUCT-NDkr 10,58000Upgrade
C0603C111G5GACTUKEMET3 895399-C0603C111G5GACTUCT-NDkr 6,39000Upgrade
C0603C111J1GACTUKEMET8 578399-14946-1-NDkr 2,92000Upgrade
C0603C111J5GACTUKEMET3 962399-15355-1-NDkr 2,65000Parametric Equivalent
GMC10CG111J50NTCal-Chip Electronics, Inc.3 9954713-GMC10CG111J50NTCT-NDkr 1,37000Parametric Equivalent
In-Stock: 2 915
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,09000kr 1,09
10kr 0,58400kr 5,84
50kr 0,40140kr 20,07
100kr 0,34760kr 34,76
500kr 0,25600kr 128,00
1 000kr 0,22808kr 228,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,17731kr 709,24
8 000kr 0,16254kr 1 300,32
12 000kr 0,15515kr 1 861,80
20 000kr 0,14696kr 2 939,20
28 000kr 0,14217kr 3 980,76
40 000kr 0,13757kr 5 502,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,09000
Unit Price with VAT:kr 1,36250