
CC0603JRNPO7BN102 | |
|---|---|
DigiKey Part Number | 311-3947-2-ND - Tape & Reel (TR) 311-3947-1-ND - Cut Tape (CT) 311-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN102 |
Description | CAP CER 1000PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,55700 | kr 5,57 |
| 50 | kr 0,38140 | kr 19,07 |
| 100 | kr 0,33030 | kr 33,03 |
| 500 | kr 0,24250 | kr 121,25 |
| 1 000 | kr 0,21576 | kr 215,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,16736 | kr 669,44 |
| 8 000 | kr 0,15323 | kr 1 225,84 |
| 12 000 | kr 0,14616 | kr 1 753,92 |
| 20 000 | kr 0,13833 | kr 2 766,60 |
| 28 000 | kr 0,13375 | kr 3 745,00 |
| 40 000 | kr 0,12936 | kr 5 174,40 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

