


CC0402KRX5R5BB154 | |
|---|---|
DigiKey Part Number | 311-3784-2-ND - Tape & Reel (TR) 311-3784-1-ND - Cut Tape (CT) 311-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB154 |
Description | CAP CER 0.15UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,52000 | kr 5,20 |
| 50 | kr 0,35760 | kr 17,88 |
| 100 | kr 0,30930 | kr 30,93 |
| 500 | kr 0,22644 | kr 113,22 |
| 1 000 | kr 0,20116 | kr 201,16 |
| 2 500 | kr 0,17454 | kr 436,35 |
| 5 000 | kr 0,15852 | kr 792,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,13844 | kr 1 384,40 |
| 20 000 | kr 0,12814 | kr 2 562,80 |
| 30 000 | kr 0,12298 | kr 3 689,40 |
| 50 000 | kr 0,11726 | kr 5 863,00 |
| 70 000 | kr 0,11392 | kr 7 974,40 |
| 100 000 | kr 0,11071 | kr 11 071,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

