27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402KRNPO9BN270

DigiKey Part Number
13-CC0402KRNPO9BN270TR-ND - Tape & Reel (TR)
13-CC0402KRNPO9BN270CT-ND - Cut Tape (CT)
13-CC0402KRNPO9BN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRNPO9BN270
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,18200kr 1,82
50kr 0,12040kr 6,02
100kr 0,10220kr 10,22
500kr 0,07116kr 35,58
1 000kr 0,06158kr 61,58
2 500kr 0,05156kr 128,90
5 000kr 0,04560kr 228,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,03876kr 387,60
20 000kr 0,03493kr 698,60
30 000kr 0,03301kr 990,30
50 000kr 0,03089kr 1 544,50
70 000kr 0,02965kr 2 075,50
100 000kr 0,02846kr 2 846,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750