10 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO8BN100

DigiKey Part Number
13-CC0100JRNPO8BN100TR-ND - Tape & Reel (TR)
13-CC0100JRNPO8BN100CT-ND - Cut Tape (CT)
13-CC0100JRNPO8BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO8BN100
Description
CAP CER 10PF 25V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO8BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 250
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,09000kr 1,09
10kr 0,61100kr 6,11
50kr 0,42140kr 21,07
100kr 0,36400kr 36,40
500kr 0,26914kr 134,57
1 000kr 0,23994kr 239,94
2 500kr 0,20928kr 523,20
5 000kr 0,19082kr 954,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,15538kr 3 107,60
40 000kr 0,14561kr 5 824,40
60 000kr 0,14071kr 8 442,60
100 000kr 0,13529kr 13 529,00
140 000kr 0,13211kr 18 495,40
200 000kr 0,12906kr 25 812,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,09000
Unit Price with VAT:kr 1,36250