15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN150

DigiKey Part Number
13-CC0100JRNPO7BN150TR-ND - Tape & Reel (TR)
13-CC0100JRNPO7BN150CT-ND - Cut Tape (CT)
13-CC0100JRNPO7BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN150
Description
CAP CER 15PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO7BN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178 339
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,52900kr 5,29
50kr 0,36680kr 18,34
100kr 0,31660kr 31,66
500kr 0,23246kr 116,23
1 000kr 0,20655kr 206,55
2 500kr 0,17936kr 448,40
5 000kr 0,16299kr 814,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,13190kr 2 638,00
40 000kr 0,12323kr 4 929,20
60 000kr 0,11890kr 7 134,00
100 000kr 0,11409kr 11 409,00
140 000kr 0,11128kr 15 579,20
200 000kr 0,10858kr 21 716,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000