3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD073K16L

DigiKey Part Number
13-AT0603BRD073K16LTR-ND - Tape & Reel (TR)
13-AT0603BRD073K16LCT-ND - Cut Tape (CT)
13-AT0603BRD073K16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD073K16L
Description
RES SMD 3.16KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD073K16L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 880
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 1,33200kr 13,32
25kr 1,23720kr 30,93
50kr 1,16780kr 58,39
100kr 1,10300kr 110,30
250kr 1,02472kr 256,18
500kr 0,97088kr 485,44
1 000kr 0,92189kr 921,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,78696kr 3 934,80
10 000kr 0,75472kr 7 547,20
15 000kr 0,73763kr 11 064,45
25 000kr 0,71785kr 17 946,25
35 000kr 0,70582kr 24 703,70
50 000kr 0,69389kr 34 694,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750