
AT0603BRD073K16L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD073K16LTR-ND - Tape & Reel (TR) 13-AT0603BRD073K16LCT-ND - Cut Tape (CT) 13-AT0603BRD073K16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD073K16L |
Description | RES SMD 3.16KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD073K16L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 1,33200 | kr 13,32 |
| 25 | kr 1,23720 | kr 30,93 |
| 50 | kr 1,16780 | kr 58,39 |
| 100 | kr 1,10300 | kr 110,30 |
| 250 | kr 1,02472 | kr 256,18 |
| 500 | kr 0,97088 | kr 485,44 |
| 1 000 | kr 0,92189 | kr 921,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,78696 | kr 3 934,80 |
| 10 000 | kr 0,75472 | kr 7 547,20 |
| 15 000 | kr 0,73763 | kr 11 064,45 |
| 25 000 | kr 0,71785 | kr 17 946,25 |
| 35 000 | kr 0,70582 | kr 24 703,70 |
| 50 000 | kr 0,69389 | kr 34 694,50 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

