AR0805FR-071R43L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,16650
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,11906
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,21782
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,05432
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,09483
Datasheet
1.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-071R43L

DigiKey Part Number
AR0805FR-071R43L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-071R43L
Description
RES SMD 1.43 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-071R43L Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0805FR-071R43LYAGEO0AA0805FR-071R43L-NDkr 0,16650Upgrade
CRCW08051R43FNEAVishay Dale0541-1.43CTR-NDkr 0,11906Similar
CRCW08051R43FNTAVishay Dale0CRCW08051R43FNTA-NDkr 0,21782Similar
RMCF0805FT1R43Stackpole Electronics Inc0RMCF0805FT1R43-NDkr 0,05432Similar
RMCS0805FT1R43Stackpole Electronics Inc0RMCS0805FT1R43-NDkr 0,09483Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,73820kr 3 691,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,73820
Unit Price with VAT:kr 0,92275