
AE0603BR-07100KL | |
|---|---|
DigiKey Part Number | 13-AE0603BR-07100KLTR-ND - Tape & Reel (TR) 13-AE0603BR-07100KLCT-ND - Cut Tape (CT) 13-AE0603BR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0603BR-07100KL |
Description | RES 100K OHM 0.1% 1/5W 0603 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,51400 | kr 15,14 |
| 25 | kr 1,22600 | kr 30,65 |
| 50 | kr 1,06200 | kr 53,10 |
| 100 | kr 0,93150 | kr 93,15 |
| 250 | kr 0,80064 | kr 200,16 |
| 500 | kr 0,72528 | kr 362,64 |
| 1 000 | kr 0,66535 | kr 665,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,53717 | kr 2 685,85 |
| 10 000 | kr 0,51078 | kr 5 107,80 |
| 15 000 | kr 0,49793 | kr 7 468,95 |
| 25 000 | kr 0,48398 | kr 12 099,50 |
| 35 000 | kr 0,47600 | kr 16 660,00 |
| 50 000 | kr 0,46845 | kr 23 422,50 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

