New at DigiKey
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0603BR-07100KL

DigiKey Part Number
13-AE0603BR-07100KLTR-ND - Tape & Reel (TR)
13-AE0603BR-07100KLCT-ND - Cut Tape (CT)
13-AE0603BR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0603BR-07100KL
Description
RES 100K OHM 0.1% 1/5W 0603 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B1003VPanasonic Industry4 99810-ERJ-PC3B1003VCT-NDkr 1,46000Parametric Equivalent
In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 1,51400kr 15,14
25kr 1,22600kr 30,65
50kr 1,06200kr 53,10
100kr 0,93150kr 93,15
250kr 0,80064kr 200,16
500kr 0,72528kr 362,64
1 000kr 0,66535kr 665,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53717kr 2 685,85
10 000kr 0,51078kr 5 107,80
15 000kr 0,49793kr 7 468,95
25 000kr 0,48398kr 12 099,50
35 000kr 0,47600kr 16 660,00
50 000kr 0,46845kr 23 422,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750