
AC2512FK-7W100RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-7W100RLTR-ND - Tape & Reel (TR) 13-AC2512FK-7W100RLCT-ND - Cut Tape (CT) 13-AC2512FK-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-7W100RL |
Description | RES 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,22600 | kr 22,26 |
| 25 | kr 1,83560 | kr 45,89 |
| 50 | kr 1,61480 | kr 80,74 |
| 100 | kr 1,43960 | kr 143,96 |
| 250 | kr 1,26192 | kr 315,48 |
| 500 | kr 1,15936 | kr 579,68 |
| 1 000 | kr 1,07789 | kr 1 077,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,90716 | kr 3 628,64 |
| 8 000 | kr 0,86847 | kr 6 947,76 |
| 12 000 | kr 0,84961 | kr 10 195,32 |
| 20 000 | kr 0,82917 | kr 16 583,40 |
| 28 000 | kr 0,81746 | kr 22 888,88 |
| 40 000 | kr 0,80637 | kr 32 254,80 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

