Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1210JR-0730KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-0730KLTR-ND - Tape & Reel (TR) 13-AC1210JR-0730KLCT-ND - Cut Tape (CT) 13-AC1210JR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0730KL |
Description | RES SMD 30K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 0,95800 | kr 9,58 |
| 25 | kr 0,75520 | kr 18,88 |
| 50 | kr 0,64220 | kr 32,11 |
| 100 | kr 0,55380 | kr 55,38 |
| 250 | kr 0,46420 | kr 116,05 |
| 500 | kr 0,41254 | kr 206,27 |
| 1 000 | kr 0,37158 | kr 371,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,28897 | kr 1 444,85 |
| 10 000 | kr 0,27103 | kr 2 710,30 |
| 15 000 | kr 0,26229 | kr 3 934,35 |
| 25 000 | kr 0,25282 | kr 6 320,50 |
| 35 000 | kr 0,24740 | kr 8 659,00 |
| 50 000 | kr 0,24227 | kr 12 113,50 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |




