AC1210JKNPOYBN182 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 76,09140
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 39,87703
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 21,98097
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 76,09140
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 39,87703
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 21,98097
Datasheet
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JKNPOYBN182

DigiKey Part Number
AC1210JKNPOYBN182-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210JKNPOYBN182
Description
CAP CER 1800PF 250V C0G/NPO 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1210JKNPOYBN182 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000182FATKnowles Syfer01210J5000182FAT-NDkr 76,09140Upgrade
1210J5000182GATKnowles Syfer01210J5000182GAT-NDkr 39,87703Upgrade
1210J5000182JATKnowles Syfer01210J5000182JAT-NDkr 21,98097Upgrade
1210J6300182FATKnowles Syfer01210J6300182FAT-NDkr 76,09140Upgrade
1210J6300182GATKnowles Syfer01210J6300182GAT-NDkr 39,87703Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,96020kr 8 880,60
Manufacturers Standard Package
Unit Price without VAT:kr 2,96020
Unit Price with VAT:kr 3,70025