10 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-7W10RL

DigiKey Part Number
13-AC1210FR-7W10RLTR-ND - Tape & Reel (TR)
13-AC1210FR-7W10RLCT-ND - Cut Tape (CT)
13-AC1210FR-7W10RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-7W10RL
Description
RES 10 OHM 1% 1W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 778
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,92000kr 2,92
10kr 1,56900kr 15,69
25kr 1,27000kr 31,75
50kr 1,10200kr 55,10
100kr 0,96800kr 96,80
250kr 0,83312kr 208,28
500kr 0,75576kr 377,88
1 000kr 0,69409kr 694,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,56182kr 2 809,10
10 000kr 0,53470kr 5 347,00
15 000kr 0,52148kr 7 822,20
25 000kr 0,50715kr 12 678,75
35 000kr 0,49894kr 17 462,90
50 000kr 0,49118kr 24 559,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,92000
Unit Price with VAT:kr 3,65000