AC1210FR-073K65L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1 064
Unit Price: kr 1,37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,34580
Datasheet

Upgrade


Vishay Dale
In Stock: 670
Unit Price: kr 1,92000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,65630
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 510
Unit Price: kr 2,83000
Datasheet

Similar


Panasonic Industry
In Stock: 9 470
Unit Price: kr 3,01000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 1,15865
Datasheet
3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-073K65L

DigiKey Part Number
YAG5460TR-ND - Tape & Reel (TR)
YAG5460CT-ND - Cut Tape (CT)
YAG5460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-073K65L
Description
RES SMD 3.65K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-073K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-073K65LYAGEO1 06413-RC1210FR-073K65LCT-NDkr 1,37000Upgrade
AF1210FR-073K65LYAGEO0AF1210FR-073K65L-NDkr 0,34580Similar
CRCW12103K65FKEAVishay Dale670541-3.65KAACT-NDkr 1,92000Upgrade
CRCW12103K65FKTAVishay Dale0CRCW12103K65FKTA-NDkr 0,65630Upgrade
ERJ-14NF3651UPanasonic Industry1 510P3.65KAACT-NDkr 2,83000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,06700kr 10,67
25kr 0,84680kr 21,17
50kr 0,72260kr 36,13
100kr 0,62580kr 62,58
250kr 0,52732kr 131,83
500kr 0,47094kr 235,47
1 000kr 0,42614kr 426,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,33451kr 1 672,55
10 000kr 0,31485kr 3 148,50
15 000kr 0,30527kr 4 579,05
25 000kr 0,29488kr 7 372,00
35 000kr 0,28893kr 10 112,55
50 000kr 0,28331kr 14 165,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500