30 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0730RL

DigiKey Part Number
13-AC1210FR-0730RLTR-ND - Tape & Reel (TR)
13-AC1210FR-0730RLCT-ND - Cut Tape (CT)
13-AC1210FR-0730RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0730RL
Description
RES SMD 30 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0730RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,06700kr 10,67
25kr 0,84680kr 21,17
50kr 0,72260kr 36,13
100kr 0,62580kr 62,58
250kr 0,52732kr 131,83
500kr 0,47094kr 235,47
1 000kr 0,42614kr 426,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,33451kr 1 672,55
10 000kr 0,31485kr 3 148,50
15 000kr 0,30527kr 4 579,05
25 000kr 0,29488kr 7 372,00
35 000kr 0,28893kr 10 112,55
50 000kr 0,28331kr 14 165,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500