
AC1206JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-3206-2-ND - Tape & Reel (TR) 311-3206-1-ND - Cut Tape (CT) 311-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,54200 | kr 15,42 |
| 50 | kr 1,11660 | kr 55,83 |
| 100 | kr 0,98620 | kr 98,62 |
| 500 | kr 0,76798 | kr 383,99 |
| 1 000 | kr 0,70065 | kr 700,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,57120 | kr 2 284,80 |
| 8 000 | kr 0,53554 | kr 4 284,32 |
| 12 000 | kr 0,51768 | kr 6 212,16 |
| 20 000 | kr 0,49788 | kr 9 957,60 |
| 28 000 | kr 0,48631 | kr 13 616,68 |
| 40 000 | kr 0,47519 | kr 19 007,60 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

