38.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0738K3L

DigiKey Part Number
13-RT0402FRE0738K3LTR-ND - Tape & Reel (TR)
13-RT0402FRE0738K3LCT-ND - Cut Tape (CT)
13-RT0402FRE0738K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0738K3L
Description
RES SMD 38.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0738K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 342
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,12800kr 1,28
25kr 0,12040kr 3,01
50kr 0,11500kr 5,75
100kr 0,10860kr 10,86
250kr 0,10108kr 25,27
500kr 0,09524kr 47,62
1 000kr 0,09004kr 90,04
5 000kr 0,07948kr 397,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,07199kr 719,90
20 000kr 0,06867kr 1 373,40
30 000kr 0,06689kr 2 006,70
50 000kr 0,06482kr 3 241,00
70 000kr 0,06356kr 4 449,20
100 000kr 0,06230kr 6 230,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750