750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-7W750RL

DigiKey Part Number
13-AC1206FR-7W750RLTR-ND - Tape & Reel (TR)
13-AC1206FR-7W750RLCT-ND - Cut Tape (CT)
13-AC1206FR-7W750RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-7W750RL
Description
RES 750 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 186
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,59300kr 5,93
25kr 0,46000kr 11,50
50kr 0,38500kr 19,25
100kr 0,32480kr 32,48
250kr 0,26456kr 66,14
500kr 0,23044kr 115,22
1 000kr 0,20326kr 203,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,15113kr 755,65
10 000kr 0,13932kr 1 393,20
15 000kr 0,13357kr 2 003,55
25 000kr 0,12734kr 3 183,50
35 000kr 0,12378kr 4 332,30
50 000kr 0,12041kr 6 020,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000