
AC1206FR-0721K5L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0721K5LTR-ND - Tape & Reel (TR) 13-AC1206FR-0721K5LCT-ND - Cut Tape (CT) 13-AC1206FR-0721K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0721K5L |
Description | RES SMD 21.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0721K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,46500 | kr 4,65 |
| 25 | kr 0,35760 | kr 8,94 |
| 50 | kr 0,29560 | kr 14,78 |
| 100 | kr 0,24720 | kr 24,72 |
| 250 | kr 0,19924 | kr 49,81 |
| 500 | kr 0,17152 | kr 85,76 |
| 1 000 | kr 0,14980 | kr 149,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10860 | kr 543,00 |
| 10 000 | kr 0,09911 | kr 991,10 |
| 15 000 | kr 0,09450 | kr 1 417,50 |
| 25 000 | kr 0,08951 | kr 2 237,75 |
| 35 000 | kr 0,08665 | kr 3 032,75 |
| 50 000 | kr 0,08395 | kr 4 197,50 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

