
AC1206DR-071KL | |
|---|---|
DigiKey Part Number | 13-AC1206DR-071KLTR-ND - Tape & Reel (TR) 13-AC1206DR-071KLCT-ND - Cut Tape (CT) 13-AC1206DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206DR-071KL |
Description | RES 1 KOHM 0.50% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206DR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,29000 | kr 1,29 |
| 10 | kr 0,60000 | kr 6,00 |
| 25 | kr 0,46520 | kr 11,63 |
| 50 | kr 0,38940 | kr 19,47 |
| 100 | kr 0,32850 | kr 32,85 |
| 250 | kr 0,26760 | kr 66,90 |
| 500 | kr 0,23308 | kr 116,54 |
| 1 000 | kr 0,20558 | kr 205,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,15285 | kr 764,25 |
| 10 000 | kr 0,14090 | kr 1 409,00 |
| 15 000 | kr 0,13509 | kr 2 026,35 |
| 25 000 | kr 0,12879 | kr 3 219,75 |
| 35 000 | kr 0,12519 | kr 4 381,65 |
| 50 000 | kr 0,12178 | kr 6 089,00 |
| Unit Price without VAT: | kr 1,29000 |
|---|---|
| Unit Price with VAT: | kr 1,61250 |

