324 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-07324RL

DigiKey Part Number
YAG3723TR-ND - Tape & Reel (TR)
YAG3723CT-ND - Cut Tape (CT)
YAG3723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-07324RL
Description
RES SMD 324 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
324 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-07324RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06910kr 345,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,31900kr 3,19
25kr 0,24080kr 6,02
50kr 0,19520kr 9,76
100kr 0,16150kr 16,15
250kr 0,12772kr 31,93
500kr 0,10838kr 54,19
Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,15500kr 1,55
50kr 0,14960kr 7,48
100kr 0,13960kr 13,96
500kr 0,09306kr 46,53
1 000kr 0,08375kr 83,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750