182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-07182KL

DigiKey Part Number
13-AC0805FR-07182KLTR-ND - Tape & Reel (TR)
13-AC0805FR-07182KLCT-ND - Cut Tape (CT)
13-AC0805FR-07182KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-07182KL
Description
RES SMD 182K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-07182KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,33800kr 3,38
25kr 0,25560kr 6,39
50kr 0,20800kr 10,40
100kr 0,17150kr 17,15
250kr 0,13540kr 33,85
500kr 0,11496kr 57,48
1 000kr 0,09880kr 98,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06910kr 345,50
10 000kr 0,06214kr 621,40
15 000kr 0,05876kr 881,40
25 000kr 0,05510kr 1 377,50
35 000kr 0,05300kr 1 855,00
50 000kr 0,05102kr 2 551,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750