


CC0805KRX7RABB182 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RABB182TR-ND - Tape & Reel (TR) 13-CC0805KRX7RABB182CT-ND - Cut Tape (CT) 13-CC0805KRX7RABB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB182 |
Description | CAP CER 1800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB182 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,86700 | kr 8,67 |
| 50 | kr 0,60940 | kr 30,47 |
| 100 | kr 0,53190 | kr 53,19 |
| 500 | kr 0,40106 | kr 200,53 |
| 1 000 | kr 0,36082 | kr 360,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,28619 | kr 1 144,76 |
| 8 000 | kr 0,26489 | kr 2 119,12 |
| 12 000 | kr 0,25422 | kr 3 050,64 |
| 20 000 | kr 0,24242 | kr 4 848,40 |
| 28 000 | kr 0,23552 | kr 6 594,56 |
| 40 000 | kr 0,22888 | kr 9 155,20 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

