
AC0603FR-7W49R9L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-7W49R9LTR-ND - Tape & Reel (TR) 13-AC0603FR-7W49R9LCT-ND - Cut Tape (CT) 13-AC0603FR-7W49R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-7W49R9L |
Description | RES 49.9 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,31000 | kr 3,10 |
| 25 | kr 0,23360 | kr 5,84 |
| 50 | kr 0,18980 | kr 9,49 |
| 100 | kr 0,15600 | kr 15,60 |
| 250 | kr 0,12224 | kr 30,56 |
| 500 | kr 0,10346 | kr 51,73 |
| 1 000 | kr 0,08849 | kr 88,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,06134 | kr 306,70 |
| 10 000 | kr 0,05494 | kr 549,40 |
| 15 000 | kr 0,05183 | kr 777,45 |
| 25 000 | kr 0,04846 | kr 1 211,50 |
| 35 000 | kr 0,04654 | kr 1 628,90 |
| 50 000 | kr 0,04472 | kr 2 236,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

