330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-10330RL

DigiKey Part Number
13-AC0603FR-10330RLTR-ND - Tape & Reel (TR)
13-AC0603FR-10330RLCT-ND - Cut Tape (CT)
13-AC0603FR-10330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-10330RL
Description
RES 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-10330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 382
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,25500kr 2,55
25kr 0,18600kr 4,65
50kr 0,14960kr 7,48
100kr 0,12220kr 12,22
250kr 0,09452kr 23,63
500kr 0,07918kr 39,59
1 000kr 0,06705kr 67,05
5 000kr 0,04806kr 240,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04016kr 401,60
20 000kr 0,03607kr 721,40
30 000kr 0,03408kr 1 022,40
50 000kr 0,03193kr 1 596,50
70 000kr 0,03070kr 2 149,00
100 000kr 0,02953kr 2 953,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750