
AC0603FR-0747R5L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0747R5LTR-ND - Tape & Reel (TR) 13-AC0603FR-0747R5LCT-ND - Cut Tape (CT) 13-AC0603FR-0747R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0747R5L |
Description | RES SMD 47.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0747R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,25500 | kr 2,55 |
| 25 | kr 0,18600 | kr 4,65 |
| 50 | kr 0,14960 | kr 7,48 |
| 100 | kr 0,12220 | kr 12,22 |
| 250 | kr 0,09452 | kr 23,63 |
| 500 | kr 0,07918 | kr 39,59 |
| 1 000 | kr 0,06705 | kr 67,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,04532 | kr 226,60 |
| 10 000 | kr 0,04016 | kr 401,60 |
| 15 000 | kr 0,03765 | kr 564,75 |
| 25 000 | kr 0,03494 | kr 873,50 |
| 35 000 | kr 0,03339 | kr 1 168,65 |
| 50 000 | kr 0,03193 | kr 1 596,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

