
AC0402FR-07825RL | |
|---|---|
DigiKey Part Number | YAG5690TR-ND - Tape & Reel (TR) YAG5690CT-ND - Cut Tape (CT) YAG5690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07825RL |
Description | RES SMD 825 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,21900 | kr 2,19 |
| 25 | kr 0,16040 | kr 4,01 |
| 50 | kr 0,12780 | kr 6,39 |
| 100 | kr 0,10400 | kr 10,40 |
| 250 | kr 0,07992 | kr 19,98 |
| 500 | kr 0,06624 | kr 33,12 |
| 1 000 | kr 0,05583 | kr 55,83 |
| 5 000 | kr 0,03934 | kr 196,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03264 | kr 326,40 |
| 20 000 | kr 0,02911 | kr 582,20 |
| 30 000 | kr 0,02739 | kr 821,70 |
| 50 000 | kr 0,02553 | kr 1 276,50 |
| 70 000 | kr 0,02447 | kr 1 712,90 |
| 100 000 | kr 0,02346 | kr 2 346,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

