
AC0402FR-076R2L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-076R2LTR-ND - Tape & Reel (TR) 13-AC0402FR-076R2LCT-ND - Cut Tape (CT) 13-AC0402FR-076R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-076R2L |
Description | RES SMD 6.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-076R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,25500 | kr 2,55 |
| 25 | kr 0,18600 | kr 4,65 |
| 50 | kr 0,15140 | kr 7,57 |
| 100 | kr 0,12320 | kr 12,32 |
| 250 | kr 0,09560 | kr 23,90 |
| 500 | kr 0,08010 | kr 40,05 |
| 1 000 | kr 0,06788 | kr 67,88 |
| 5 000 | kr 0,04868 | kr 243,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04070 | kr 407,00 |
| 20 000 | kr 0,03657 | kr 731,40 |
| 30 000 | kr 0,03456 | kr 1 036,80 |
| 50 000 | kr 0,03239 | kr 1 619,50 |
| 70 000 | kr 0,03115 | kr 2 180,50 |
| 100 000 | kr 0,02997 | kr 2 997,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

