698 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07698KL

DigiKey Part Number
13-AC0402FR-07698KLTR-ND - Tape & Reel (TR)
13-AC0402FR-07698KLCT-ND - Cut Tape (CT)
13-AC0402FR-07698KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07698KL
Description
RES SMD 698K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
698 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07698KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 018
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,21900kr 2,19
25kr 0,16040kr 4,01
50kr 0,12780kr 6,39
100kr 0,10400kr 10,40
250kr 0,07992kr 19,98
500kr 0,06624kr 33,12
1 000kr 0,05583kr 55,83
5 000kr 0,03934kr 196,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,03264kr 326,40
20 000kr 0,02911kr 582,20
30 000kr 0,02739kr 821,70
50 000kr 0,02553kr 1 276,50
70 000kr 0,02447kr 1 712,90
100 000kr 0,02346kr 2 346,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750