
AC0402FR-074R02L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-074R02LTR-ND - Tape & Reel (TR) 13-AC0402FR-074R02LCT-ND - Cut Tape (CT) 13-AC0402FR-074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-074R02L |
Description | RES SMD 4.02 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-074R02L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,25500 | kr 2,55 |
| 25 | kr 0,18600 | kr 4,65 |
| 50 | kr 0,15140 | kr 7,57 |
| 100 | kr 0,12320 | kr 12,32 |
| 250 | kr 0,09560 | kr 23,90 |
| 500 | kr 0,08010 | kr 40,05 |
| 1 000 | kr 0,06788 | kr 67,88 |
| 5 000 | kr 0,04868 | kr 243,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04070 | kr 407,00 |
| 20 000 | kr 0,03657 | kr 731,40 |
| 30 000 | kr 0,03456 | kr 1 036,80 |
| 50 000 | kr 0,03239 | kr 1 619,50 |
| 70 000 | kr 0,03115 | kr 2 180,50 |
| 100 000 | kr 0,02997 | kr 2 997,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

