1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN1R1

DigiKey Part Number
13-AC0402BRNPO9BN1R1TR-ND - Tape & Reel (TR)
13-AC0402BRNPO9BN1R1CT-ND - Cut Tape (CT)
13-AC0402BRNPO9BN1R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN1R1
Description
CAP CER 1.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,31900kr 3,19
50kr 0,21160kr 10,58
100kr 0,18150kr 18,15
500kr 0,12918kr 64,59
1 000kr 0,11340kr 113,40
2 500kr 0,09670kr 241,75
5 000kr 0,08671kr 433,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,07476kr 747,60
20 000kr 0,06833kr 1 366,60
30 000kr 0,06511kr 1 953,30
50 000kr 0,06155kr 3 077,50
70 000kr 0,05947kr 4 162,90
100 000kr 0,05747kr 5 747,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750