
AA0402JR-071KL | |
|---|---|
DigiKey Part Number | 13-AA0402JR-071KLTR-ND - Tape & Reel (TR) 13-AA0402JR-071KLCT-ND - Cut Tape (CT) 13-AA0402JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-071KL |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,31900 | kr 3,19 |
| 25 | kr 0,24080 | kr 6,02 |
| 50 | kr 0,19520 | kr 9,76 |
| 100 | kr 0,16060 | kr 16,06 |
| 250 | kr 0,12588 | kr 31,47 |
| 500 | kr 0,10656 | kr 53,28 |
| 1 000 | kr 0,09141 | kr 91,41 |
| 5 000 | kr 0,06735 | kr 336,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05697 | kr 569,70 |
| 20 000 | kr 0,05176 | kr 1 035,20 |
| 30 000 | kr 0,04923 | kr 1 476,90 |
| 50 000 | kr 0,04649 | kr 2 324,50 |
| 70 000 | kr 0,04492 | kr 3 144,40 |
| 100 000 | kr 0,04344 | kr 4 344,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

