P4KE120CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,65656
Datasheet
165V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE120CA-AT/TR13

DigiKey Part Number
13-P4KE120CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE120CA-AT/TR13
Description
TVS DIODE 102VWM 165VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
165V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,54591kr 2 729,55
10 000kr 0,49986kr 4 998,60
15 000kr 0,47620kr 7 143,00
25 000kr 0,44945kr 11 236,25
35 000kr 0,43353kr 15 173,55
50 000kr 0,41800kr 20 900,00
125 000kr 0,40461kr 50 576,25
Manufacturers Standard Package
Unit Price without VAT:kr 0,54591
Unit Price with VAT:kr 0,68239