P6KE10A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,86086
Datasheet
14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10A-AT/B

DigiKey Part Number
13-P6KE10A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE10A-AT/B
Description
TVS DIODE 8.55VWM 14.5V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
42.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 0,94210kr 1 884,20
4 000kr 0,86086kr 3 443,44
6 000kr 0,81909kr 4 914,54
10 000kr 0,77184kr 7 718,40
14 000kr 0,74372kr 10 412,08
20 000kr 0,71627kr 14 325,40
50 000kr 0,67785kr 33 892,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,94210
Unit Price with VAT:kr 1,17763