
1.0SMB51A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB51A/TR7TR-ND - Tape & Reel (TR) 13-1.0SMB51A/TR7CT-ND - Cut Tape (CT) 13-1.0SMB51A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB51A/TR7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,38000 | kr 3,38 |
| 10 | kr 2,05300 | kr 20,53 |
| 100 | kr 1,28730 | kr 128,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,88294 | kr 441,47 |
| 1 000 | kr 0,78285 | kr 782,85 |
| 1 500 | kr 0,73173 | kr 1 097,60 |
| 2 500 | kr 0,67420 | kr 1 685,50 |
| 3 500 | kr 0,64010 | kr 2 240,35 |
| 5 000 | kr 0,60692 | kr 3 034,60 |
| Unit Price without VAT: | kr 3,38000 |
|---|---|
| Unit Price with VAT: | kr 4,22500 |

