Direct

5KP6.5CA/B | |
|---|---|
DigiKey Part Number | 13-5KP6.5CA/BCT-ND - Cut Tape (CT) 13-5KP6.5CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5CA/B |
Description | TVS DIODE 6.5VWM 11.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 455.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 455.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,60000 | kr 16,60 |
| 10 | kr 12,19800 | kr 121,98 |
| 25 | kr 11,09000 | kr 277,25 |
| 100 | kr 9,87120 | kr 987,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 9,19943 | kr 2 759,83 |
| 600 | kr 8,43370 | kr 5 060,22 |
| 900 | kr 8,04353 | kr 7 239,18 |
| 1 500 | kr 7,60520 | kr 11 407,80 |
| 2 100 | kr 7,35000 | kr 15 435,00 |
| Unit Price without VAT: | kr 16,60000 |
|---|---|
| Unit Price with VAT: | kr 20,75000 |



