Direct



5.0SMDJ75CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ75CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ75CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ75CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ75CA/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ75CA/TR7 | YAGEO | 0 | 13-5.0SMDJ75CA/TR7TR-ND | kr 3,16134 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,02000 | kr 5,02 |
| 10 | kr 3,54900 | kr 35,49 |
| 25 | kr 3,16760 | kr 79,19 |
| 100 | kr 2,75610 | kr 275,61 |
| 250 | kr 2,55884 | kr 639,71 |
| 500 | kr 2,44024 | kr 1 220,12 |
| 1 000 | kr 2,34236 | kr 2 342,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,23446 | kr 6 703,38 |
| 6 000 | kr 2,05915 | kr 12 354,90 |
| 9 000 | kr 1,96983 | kr 17 728,47 |
| 15 000 | kr 1,89760 | kr 28 464,00 |
| Unit Price without VAT: | kr 5,02000 |
|---|---|
| Unit Price with VAT: | kr 6,27500 |


