Parametric Equivalent

2RP120L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RP120L-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RP120L-8/TR |
Description | GDT 120V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 4,20138 | kr 2 100,69 |
| Unit Price without VAT: | kr 4,20138 |
|---|---|
| Unit Price with VAT: | kr 5,25173 |


