1.5KE10CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 1,49044
Datasheet
14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE10CA-AT/TR13

DigiKey Part Number
13-1.5KE10CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE10CA-AT/TR13
Description
TVS DIODE 8.55VWM 14.5VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
104.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE10CA-AT/BYAGEO013-1.5KE10CA-AT/BTB-NDkr 1,49044Direct
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200kr 1,45430kr 1 745,16
2 400kr 1,32996kr 3 191,90
3 600kr 1,26603kr 4 557,71
6 000kr 1,19376kr 7 162,56
8 400kr 1,15075kr 9 666,30
12 000kr 1,10878kr 13 305,36
30 000kr 1,05885kr 31 765,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,45430
Unit Price with VAT:kr 1,81788