N-Channel 600 V 13.3A (Tc) 2W (Ta), 104W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 13.3A (Tc) 2W (Ta), 104W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP60SA290DH

DigiKey Part Number
5048-XP60SA290DHTR-ND - Tape & Reel (TR)
5048-XP60SA290DHCT-ND - Cut Tape (CT)
5048-XP60SA290DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP60SA290DH
Description
MOSFET N-CH 600V 13.3A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13.3A (Tc) 2W (Ta), 104W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1632 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,96000kr 21,96
10kr 14,07100kr 140,71
100kr 9,55910kr 955,91
500kr 7,62824kr 3 814,12
1 000kr 7,00728kr 7 007,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,81227kr 17 436,81
6 000kr 5,60926kr 33 655,56
Manufacturers Standard Package
Unit Price without VAT:kr 21,96000
Unit Price with VAT:kr 27,45000