
XL-HD6070UWC-A2 | |
|---|---|
DigiKey Part Number | 5962-XL-HD6070UWC-A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-HD6070UWC-A2 |
Description | LED WHITE 6070 SMD,8X7.3MM |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6250K (6000K ~ 6500K) 3.2V 350mA 140° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | XL-HD6070UWC-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6250K (6000K ~ 6500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 120lm (110lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 72 (Typ) | |
Current - Max | 350mA | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,13616 | kr 1 568,08 |
| 1 000 | kr 2,97924 | kr 2 979,24 |
| 1 500 | kr 2,83029 | kr 4 245,44 |
| 2 000 | kr 2,68876 | kr 5 377,52 |
| 2 500 | kr 2,55440 | kr 6 386,00 |
| Unit Price without VAT: | kr 3,13616 |
|---|---|
| Unit Price with VAT: | kr 3,92020 |

